Print Page
Image is for illustrative purposes only. Please refer to product description.
76 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18.00 standard delivery
Delivery Charge: kr 200.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
200+ | kr 141.910 |
Price for:Each
Minimum: 200
Multiple: 200
kr 28,382.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMC36371
Order Code2726836
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size60mm
External Depth25mm
Bearing TypePrecision Ball Bearing
Air Flow - CFM36CFM
Noise Rating44dBA
Power Rating-
Rated Speed6900rpm
Power Connection Type2 Lead Wires, Locked Rotor
Current Rating155mA
IP Rating-
Air Flow - m3/min1.02m³/min
Product Range-
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
60mm
Bearing Type
Precision Ball Bearing
Noise Rating
44dBA
Rated Speed
6900rpm
Current Rating
155mA
Air Flow - m3/min
1.02m³/min
SVHC
No SVHC (27-Jun-2024)
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
36CFM
Power Rating
-
Power Connection Type
2 Lead Wires, Locked Rotor
IP Rating
-
Product Range
-
Technical Docs (1)
Alternatives for MC36371
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2268