Print Page
Image is for illustrative purposes only. Please refer to product description.
14 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | kr 67.830 |
5+ | kr 64.240 |
Price for:Each
Minimum: 1
Multiple: 1
kr 67.83 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMC36270
Order Code1902289
Technical Datasheet
Supply Voltage12V
Supply Voltage VDC12V
Voltage TypeDC
Fan Frame TypeSquare
Fan Frame Size92mm
External Depth25mm
Bearing TypeBall Bearing
Air Flow - CFM51.5CFM
Flow Rate - Imperial51.5CFM
Flow Rate - Metric1.458m³/min
Noise Rating34dBA
Power Rating1.98W
Rated Speed3000rpm
Power Connection Type2 Lead Wires
Current Rating165mA
IP Rating-
Air Flow - m3/min1.458m³/min
Product Range-
Technical Specifications
Supply Voltage
12V
Voltage Type
DC
Fan Frame Size
92mm
Bearing Type
Ball Bearing
Flow Rate - Imperial
51.5CFM
Noise Rating
34dBA
Rated Speed
3000rpm
Current Rating
165mA
Air Flow - m3/min
1.458m³/min
SVHC
No SVHC (14-Jun-2023)
Supply Voltage VDC
12V
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
51.5CFM
Flow Rate - Metric
1.458m³/min
Power Rating
1.98W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
-
Technical Docs (2)
Alternatives for MC36270
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04536