Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC36178
Order Code1861156
Product RangeMC36
Technical Datasheet
620 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | kr 2.000 |
| 50+ | kr 1.640 |
| 100+ | kr 1.380 |
| 250+ | kr 1.240 |
| 500+ | kr 1.130 |
Price for:Each
Minimum: 10
Multiple: 10
kr 20.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC36178
Order Code1861156
Product RangeMC36
Technical Datasheet
Product RangeMC36
Thermistor MountingThrough Hole
Voltage Rating16VDC
Holding Current6A
Trip Current10.2A
Time to Trip5.8s
Fuse ShapeRectangular
Current Rating Max100A
Lead Spacing5.1mm
Diameter-
Length10.7mm
Thickness3mm
Height17.1mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
MC36178 is a radial-leaded PPTC resettable fuse rated for 16V DC, capable of holding 6A and tripping at 10.2A within approximately 5.8 seconds. Housed in a compact rectangular through-hole package with 5.1mm lead spacing, it delivers dependable overcurrent protection and automatically resets once the fault is cleared.
- UL approved
- Resettable overcurrent protection that restores functionality after faults
- 6A hold / 10.2A trip in ~5.8s ensures reliable circuit defence
- Withstands surge currents up to 100A, protecting against inrush events
- Compact radial-through-hole design (10.7×17.1×3mm, 5.1mm spacing) for easy integration
- Operates across –40°C to +85°C, delivering consistent performance in varied conditions
Technical Specifications
Product Range
MC36
Voltage Rating
16VDC
Trip Current
10.2A
Fuse Shape
Rectangular
Lead Spacing
5.1mm
Length
10.7mm
Height
17.1mm
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Thermistor Mounting
Through Hole
Holding Current
6A
Time to Trip
5.8s
Current Rating Max
100A
Diameter
-
Thickness
3mm
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Technical Docs (1)
Alternatives for MC36178
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000551
Product traceability