Print Page
Image is for illustrative purposes only. Please refer to product description.
2,980 In Stock
6,000 more incoming. You can reserve stock now
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 580.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | kr 16.420 |
15+ | kr 11.790 |
100+ | kr 9.400 |
300+ | kr 8.430 |
Price for:Each
Minimum: 1
Multiple: 1
kr 16.42 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMC11WF031
Order Code1859925
Technical Datasheet
Fuse Holder TypeCartridge In Line Fuse Holder
Fuse Current-
Fuse Size Held-
Holder TerminalsCrimp
No. of Fuses1Fuses
Product Range-
Voltage Rating VAC-
Voltage Rating VDC-
SVHCNo SVHC (16-Jul-2019)
Product Overview
The MC11WF031 is a 10A 12VDC cartridge In-line Fuse Holder with glass tube, brass and crimp holder terminals.
- 2.45 to 3.2mm Wire outer diameter
- Black colour
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Safety
Technical Specifications
Fuse Holder Type
Cartridge In Line Fuse Holder
Fuse Size Held
-
No. of Fuses
1Fuses
Voltage Rating VAC
-
SVHC
No SVHC (16-Jul-2019)
Fuse Current
-
Holder Terminals
Crimp
Product Range
-
Voltage Rating VDC
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0045