Print Page
Image is for illustrative purposes only. Please refer to product description.
111 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | kr 68.280 |
5+ | kr 64.700 |
Price for:Each
Minimum: 1
Multiple: 1
kr 68.28 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMC002714
Order Code3050795
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Voltage TypeDC
Supply Voltage24VDC
Fan Frame Size92mm
External Depth25mm
Bearing TypeVapo Bearing
Flow Rate - Imperial45CFM
Air Flow - CFM45CFM
Noise Rating32dBA
Power Rating1.54W
Rated Speed2700rpm
Power Connection Type2 Lead Wires
Current Rating64mA
IP Rating-
Air Flow - m3/min1.274m³/min
Product Range-
SVHCTo Be Advised
Product Overview
The MC002714 from Multicomp is a 24V DC axial fan.
- Rated voltage: 24V DC
- Rated current: 55mA to 64mA
- Rated power consumption: 1.32W to 1.54W
- Safety power consumption: 1.44W
- Operating voltage range: 8V to 27.6V DC
- Starting Voltage: 8V DC (25°C Power On/Off)
- Operating temperature range: -10°C to 70°C
- Storage temperature range: -40°C to 70°C
- Motor design: Single phase, 4-Pole bushless DC motor
- Bearing system: Vapo bearing
- Power connection type: 24AWG - 2 Lead Wires; Red (+), Black (-)
- Dimensions: 92x92x25mm
Technical Specifications
Supply Voltage VDC
24V
Voltage Type
DC
Fan Frame Size
92mm
Bearing Type
Vapo Bearing
Air Flow - CFM
45CFM
Power Rating
1.54W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
-
Fan Frame Type
Square
Supply Voltage
24VDC
External Depth
25mm
Flow Rate - Imperial
45CFM
Noise Rating
32dBA
Rated Speed
2700rpm
Current Rating
64mA
Air Flow - m3/min
1.274m³/min
SVHC
To Be Advised
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09072