Print Page
Image is for illustrative purposes only. Please refer to product description.
336 In Stock
Need more?
.
.
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 34.610 |
| 10+ | kr 26.590 |
| 25+ | kr 20.980 |
| 50+ | kr 19.850 |
| 100+ | kr 18.730 |
Price for:Each
Minimum: 1
Multiple: 1
kr 34.61 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMC002465
Order Code2907922
Technical Datasheet
Connector to ConnectorType A Plug to Type B Plug
Connector AUSB Type A Plug
Connector BUSB Type B Plug
Cable Length - Metric0.5m
Cable Length - Imperial19.7"
USB StandardUSB 2.0
Jacket ColourBlack
Electronic Marking-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Designed for use in electrically noisy environments, this USB cable with ferrites suppress high frequency noise helping to protect data. Ferrite beads prevent interference from a connected device or to a connected device, and also help to reduce EMI from either being radiated by a cable or being received by a cable.
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Contents
Cable only
Technical Specifications
Connector to Connector
Type A Plug to Type B Plug
Connector B
USB Type B Plug
Cable Length - Imperial
19.7"
Jacket Colour
Black
Product Range
-
Connector A
USB Type A Plug
Cable Length - Metric
0.5m
USB Standard
USB 2.0
Electronic Marking
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268