Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr 301.910 |
3+ | kr 280.900 |
10+ | kr 262.570 |
25+ | kr 251.580 |
Price for:Each
Minimum: 1
Multiple: 1
kr 301.91 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMC001627
Order Code2759179
Technical Datasheet
Supply Voltage VDC48V
Voltage TypeDC
Supply Voltage48VDC
Fan Frame TypeSquare
Fan Frame Size80mm
External Depth25mm
Bearing TypeBall Bearing
Air Flow - CFM53CFM
Flow Rate - Imperial53CFM
Flow Rate - Metric90.1m³/h
Noise Rating44.5dBA
Power Rating3.6W
Rated Speed4200rpm
Power Connection Type2 Lead Wires
Current Rating75mA
IP RatingIP68
Air Flow - m3/min1.51m³/min
Product Range-
SVHCTo Be Advised
Product Overview
The MC001627 from Multicomp is an IP68 rated dustproof and waterproof axial fan. It has dimension of 80mm x 80mm x 25mm and weight of 105g.
- Supply voltage is 48VDC
- 4200rpm speed and 53CFM airflow
- 2 ball bearing
- Static pressure is 0.3inch-H2O
- Noise is 44.5dBA
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Supply Voltage VDC
48V
Supply Voltage
48VDC
Fan Frame Size
80mm
Bearing Type
Ball Bearing
Flow Rate - Imperial
53CFM
Noise Rating
44.5dBA
Rated Speed
4200rpm
Current Rating
75mA
Air Flow - m3/min
1.51m³/min
SVHC
To Be Advised
Voltage Type
DC
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
53CFM
Flow Rate - Metric
90.1m³/h
Power Rating
3.6W
Power Connection Type
2 Lead Wires
IP Rating
IP68
Product Range
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.11748