40 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | kr 827.390 |
5+ | kr 755.520 |
10+ | kr 709.210 |
Product Information
Product Overview
The 812014 is a Solder Wire made of lead-free alloy. Multicomp Type 400 is designed for users who require a halide-free formulation. The remaining products in the range contain higher halide levels to maximise soldering power Multicomp Type 400, 505 and 511 cored wire is manufactured with a range of flux contents. Although users will normally be using products with a nominal flux content of 3%, the superior performance of the Multicomp Type 400, 505 and 511 products may allow a lower flux content to be specified e.g. 2.2%. This will further improve residue appearance by reducing the quantity. All are available in alloys conforming to national and international standards, including lead free alloys.
- Mildly activated no-clean flux
- Halide free version-Type 400
- Mild odour
- Fast soldering-range of activities to suit all applications
- Clear residues
- Good spread on copper, brass and nickel
- Heat stable-low spitting
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Maintenance & Repair, Industrial, Communications & Networking, Audio
Notes
Lead Free. Material Composition: 97.1% Tin, 2.6% Silver, 0.3% Copper. Resin based flux, halide activated, low activation level
Technical Specifications
Lead Free
97.1, 2.6, 0.3 Sn, Ag, Cu
0.028"
500g
Multicomp Type 505 Solder Wire
No Clean and Rosin Flux
0.7mm
217°C
1.102lb
No SVHC (14-Jun-2023)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Product Compliance Certificate