Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part No2N2905
Order Code9207023
Product RangeMulticomp Pro Switching PNP Transistor
Technical Datasheet
1,381 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | kr 9.650 |
10+ | kr 7.700 |
100+ | kr 5.510 |
500+ | kr 3.860 |
1000+ | kr 2.750 |
5000+ | kr 2.410 |
Price for:Each
Minimum: 1
Multiple: 1
kr 9.65 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No2N2905
Order Code9207023
Product RangeMulticomp Pro Switching PNP Transistor
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage Max40V
Continuous Collector Current600mA
Power Dissipation3W
Transistor Case StyleTO-39
Transistor MountingThrough Hole
No. of Pins3Pins
Transition Frequency200MHz
DC Current Gain hFE Min100hFE
Operating Temperature Max200°C
Product RangeMulticomp Pro Switching PNP Transistor
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 2N2905 from Multicomp Pro is a through hole, silicon planar PNP low power bipolar transistors in TO-39 metal can package. This are general purpose transistor suitable for switching applications.
- Collector emitter voltage (Vce) of -40V
- Continuous collector current (Ic) of -600mA
- Power dissipation of 600mW
- Operating junction temperature range from -65°C to 200°C
- Collector emitter saturation voltage of -400mV at Ic=150mA
- DC current gain is greater than 30 at Ic=500mA
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Signal Processing, Power Management, Portable Devices, Consumer Electronics, Industrial
Technical Specifications
Transistor Polarity
PNP
Continuous Collector Current
600mA
Transistor Case Style
TO-39
No. of Pins
3Pins
DC Current Gain hFE Min
100hFE
Product Range
Multicomp Pro Switching PNP Transistor
MSL
-
Collector Emitter Voltage Max
40V
Power Dissipation
3W
Transistor Mounting
Through Hole
Transition Frequency
200MHz
Operating Temperature Max
200°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for 2N2905
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907