Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part No2MT3000-W05300
Order Code1860760
Product RangeM12 Series
Technical Datasheet
295 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | kr 70.070 |
5+ | kr 65.210 |
10+ | kr 59.680 |
25+ | kr 49.580 |
Price for:Each
Minimum: 1
Multiple: 1
kr 70.07 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No2MT3000-W05300
Order Code1860760
Product RangeM12 Series
Technical Datasheet
Product RangeM12 Series
Sensor Connector SizeM12
Sensor Connector GenderFemale
No. of Contacts5Contacts
No. of Positions5 Positions
Sensor Contact TypeSolder Socket
Sensor Connector MountingStraight Panel Mount
IP / NEMA RatingIP68
Connector CodingA Coded
Connector Body MaterialNylon (Polyamide), Glass Filled Body
Contact MaterialPhosphor Bronze
Contact PlatingGold
Current Rating5A
Voltage Rating60V
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 2MT3000-W05300 is a 5-way 5A M12 female Waterproof Socket with gold over nickel plated phosphor bronze alloy contacts, black nylon body and solder termination. This connector can be mounted on rear panel, immersed in 1m water for 24 minutes.
- IP68 Waterproof rating
- 500VAC for one minute Dielectric withstanding voltage
- -40 to +100°C Temperature range
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial, Communications & Networking
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
M12 Series
Sensor Connector Gender
Female
No. of Positions
5 Positions
Sensor Connector Mounting
Straight Panel Mount
Connector Coding
A Coded
Contact Material
Phosphor Bronze
Current Rating
5A
SVHC
No SVHC (25-Jun-2025)
Sensor Connector Size
M12
No. of Contacts
5Contacts
Sensor Contact Type
Solder Socket
IP / NEMA Rating
IP68
Connector Body Material
Nylon (Polyamide), Glass Filled Body
Contact Plating
Gold
Voltage Rating
60V
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0189