Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part No082-0002F3
Order Code1687900
Product RangeMulticomp ESD Matting
Technical Datasheet
2 In Stock
12 more incoming. You can reserve stock now
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | kr 461.320 |
5+ | kr 440.340 |
10+ | kr 430.600 |
Price for:Each
Minimum: 1
Multiple: 1
kr 461.32 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No082-0002F3
Order Code1687900
Product RangeMulticomp ESD Matting
Technical Datasheet
Mat TypeConductive Mat
Mat ColourBlack
Mat MaterialRubber
Ground Terminal Type4 10mm Snap Studs
Ground TerminalsStud
Length1000mm
Width - Imperial3.3ft
Length - Imperial27.6"
External Width700mm
Thickness2mm
Width - Metric1m
Length - Metric700mm
Mat FeaturesDissipative
Product RangeMulticomp ESD Matting
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 082-0002F3 is a 0.7m ESD Conductive Mat with smooth finish. The mat with excellent heat or chemical resistance. Made from conductive rubber and 2mm thick and layer structure.
- Black mat
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Safety, Communications & Networking
Technical Specifications
Mat Type
Conductive Mat
Mat Material
Rubber
Ground Terminals
Stud
Width - Imperial
3.3ft
External Width
700mm
Width - Metric
1m
Mat Features
Dissipative
SVHC
No SVHC (21-Jan-2025)
Mat Colour
Black
Ground Terminal Type
4 10mm Snap Studs
Length
1000mm
Length - Imperial
27.6"
Thickness
2mm
Length - Metric
700mm
Product Range
Multicomp ESD Matting
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:40081900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.359869