Print Page
Image is for illustrative purposes only. Please refer to product description.
33 In Stock
20 more incoming. You can reserve stock now
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 768.100 |
| 5+ | kr 727.410 |
| 10+ | kr 712.870 |
Price for:1 Kit
Minimum: 1
Multiple: 1
kr 768.10 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No069-0024
Order Code2392801
Technical Datasheet
Kit ContentsESD Mat, ESD Area Sign, Earth Bonding Plug, Wrist Strap, Coiled Earth Lead, Instructions Leaflet
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
A comprehensive, easy to install basic ESD Safe workstation kit, which includes a multiple language protected area vinyl sign.
- Reflection breaking surface to reduce glare and improve operator comfort
- Protection against small collisions
- Prevention of sliding of delicate components due to excellent friction coefficient
- No melting or burning when in contact with hot metal parts or soldering debris
- Oil resistant
- Suitable for loose laying, does not require application with adhesive
- Good resistance to scratches and excellent flexibility and comfort
- Multicomp products are rated 4.6 out of 5 stars
- 12-month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Contents
600 x 1200mm ESD matting with 10mm stud in each corner, ESD protected area vinyl sign in multiple languages, Earth bonding plug with 3 x 10mm stud, 10mm hypo allergenic fabric adjustable wrist strap, 10mm coiled earth lead, 10mm straight lead, Instruction leaflet.
Technical Specifications
Kit Contents
ESD Mat, ESD Area Sign, Earth Bonding Plug, Wrist Strap, Coiled Earth Lead, Instructions Leaflet
SVHC
No SVHC (25-Jun-2025)
Product Range
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:40169100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.5