Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoWL02KT3N3
Order Code1862602
Product RangeWL02 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) | 
|---|---|
| 10+ | kr 1.610 | 
| 100+ | kr 0.770 | 
| 500+ | kr 0.556 | 
| 1000+ | kr 0.488 | 
| 2000+ | kr 0.461 | 
| 4000+ | kr 0.434 | 
| 20000+ | kr 0.365 | 
| 40000+ | kr 0.316 | 
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
kr 16.10 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoWL02KT3N3
Order Code1862602
Product RangeWL02 Series
Technical Datasheet
Inductance3.3nH
DC Resistance Max0.066ohm
Self Resonant Frequency7GHz
DC Current Rating840mA
Inductor Case / Package0402 [1005 Metric]
Product RangeWL02 Series
Inductance Tolerance± 10%
Inductor Construction-
Core Material-
Product Length-
Product Width-
Product Height-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Inductance
3.3nH
Self Resonant Frequency
7GHz
Inductor Case / Package
0402 [1005 Metric]
Inductance Tolerance
± 10%
Core Material
-
Product Width
-
SVHC
No SVHC (25-Jun-2025)
DC Resistance Max
0.066ohm
DC Current Rating
840mA
Product Range
WL02 Series
Inductor Construction
-
Product Length
-
Product Height
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000078
Product traceability