Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoSST-008-2050-CLR
Order Code1296103
Product RangeSST Series
Technical Datasheet
No Longer Manufactured
Delivery Charge: kr 200.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoSST-008-2050-CLR
Order Code1296103
Product RangeSST Series
Technical Datasheet
Shrink Ratio1.67:1
I.D. Supplied - Imperial0.125"
I.D. Supplied - Metric3.175mm
Shrink Tubing / Boot ColourTransparent
Length - Imperial2ft
Length - Metric609.6mm
I.D. Recovered Max - Imperial0.075"
I.D. Recovered Max - Metric1.905mm
Shrink Tubing / Boot MaterialFEP (Fluorinated Ethylene Propylene)
Product RangeSST Series
Technical Specifications
Shrink Ratio
1.67:1
I.D. Supplied - Metric
3.175mm
Length - Imperial
2ft
I.D. Recovered Max - Imperial
0.075"
Shrink Tubing / Boot Material
FEP (Fluorinated Ethylene Propylene)
I.D. Supplied - Imperial
0.125"
Shrink Tubing / Boot Colour
Transparent
Length - Metric
609.6mm
I.D. Recovered Max - Metric
1.905mm
Product Range
SST Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85469010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.40824
Product traceability