Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoHX86PA
Order Code3908828
Product RangeHX80A Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 41 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 15,966.000 |
Price for:Each
Minimum: 1
Multiple: 1
kr 15,966.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoHX86PA
Order Code3908828
Product RangeHX80A Series
Technical Datasheet
Sensor Output TypeCurrent
Humidity Range5% to 95% Relative Humidity
Supply Voltage Min18VDC
Sensor TerminalsCable
Supply Voltage Max30VDC
Sensing Accuracy1%
Response Time15s
Operating Temperature Min-
Operating Temperature Max-
Product RangeHX80A Series
SVHCBoric acid (14-Jun-2023)
Technical Specifications
Sensor Output Type
Current
Supply Voltage Min
18VDC
Supply Voltage Max
30VDC
Response Time
15s
Operating Temperature Max
-
SVHC
Boric acid (14-Jun-2023)
Humidity Range
5% to 95% Relative Humidity
Sensor Terminals
Cable
Sensing Accuracy
1%
Operating Temperature Min
-
Product Range
HX80A Series
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.898112