Print Page
Image is for illustrative purposes only. Please refer to product description.
209,732 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
5+ | kr 0.895 |
10+ | kr 0.719 |
100+ | kr 0.513 |
500+ | kr 0.359 |
1000+ | kr 0.257 |
5000+ | kr 0.225 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
kr 4.48 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoRS1M
Order Code2675063
Technical Datasheet
Repetitive Peak Reverse Voltage1kV
Average Forward Current1A
Diode ConfigurationSingle
Forward Voltage Max1.3V
Reverse Recovery Time500ns
Forward Surge Current30A
Operating Temperature Max150°C
Diode Case StyleDO-214AC (SMA)
No. of Pins2Pins
Product Range-
Qualification-
Product Overview
RS1M is a standard recovery diode designed for high-voltage applications. It features a reverse voltage rating of 1KV and a forward current capacity of 1A, with a forward voltage drop of 1.3V. This diode has a recovery time of 500 ns and can handle surge currents up to 30A, making it ideal for use in power supplies, circuits requiring fast switching, and other high-voltage electronic applications.
- Polarity is indicated by cathode band
- Built-in strain-relief, ideal for automated placement
- 250°C/10 Seconds at terminals high temperature soldering
- Fast switching for high efficiency
- Glass-passivated junction chip
Technical Specifications
Repetitive Peak Reverse Voltage
1kV
Diode Configuration
Single
Reverse Recovery Time
500ns
Operating Temperature Max
150°C
No. of Pins
2Pins
Qualification
-
Average Forward Current
1A
Forward Voltage Max
1.3V
Forward Surge Current
30A
Diode Case Style
DO-214AC (SMA)
Product Range
-
SVHC
Lead (07-Nov-2024)
Technical Docs (1)
Alternatives for RS1M
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000061
Product traceability