Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoRFANT1005040A1T
Order Code3929162
Product RangeRFANT Series
Technical Datasheet
3,960 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | kr 4.520 |
| 10+ | kr 3.870 |
| 100+ | kr 3.010 |
| 500+ | kr 2.460 |
| 1000+ | kr 2.260 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
kr 22.60 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoRFANT1005040A1T
Order Code3929162
Product RangeRFANT Series
Technical Datasheet
Centre Frequency2.4GHz
Antenna Case Size1 mm x 0.5mm x 0.4mm
Product RangeRFANT Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
RFANT1005040A1T is a RFANT series ISM SMD antenna for ISM application at 2.4GHz. Suitable for small mobile and handheld devices with embedded ISM systems and ISM 2450MHz in smart phone, PDA and other handheld devices.
- Omni-directional radiation, linear vertical polarization
- Return loss is -7dB (typical), peak gain is 1dBi (typical)
- SMD with a small dimension of 1.0 X 0.5 X 0.37mm3 meet future miniaturization trend
- LTCC process
- High stability in temperature / humidity change
- 50 ohm impedance
- Operating temperature range from -40 to +85 ℃
Technical Specifications
Centre Frequency
2.4GHz
Product Range
RFANT Series
Antenna Case Size
1 mm x 0.5mm x 0.4mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85291069
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000003