Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr 229.330 |
3+ | kr 213.350 |
10+ | kr 199.380 |
Price for:Each
Minimum: 1
Multiple: 1
kr 229.33 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoRC1PYBS142
Order Code1719046
Technical Datasheet
Contact ConfigurationSPST-NC
No. of Positions-
Approvals / StandardsCSA, UL
IP RatingIP65
Switch CaseThermoplastic
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The RC1PYBS142 is a plastic Emergency Stop Control Station comes with buttons, thermoplastic grey lid and black base. This 22mm switch control station is provided by knock-out cable entry.
- IP66 Protection rating
- Pollution degree 3
- 2.5kV Dielectric strength for 1 minute
- 2MΩ Minimum insulation resistance (500VDC)
- ≤25mΩ Initial contact resistance
- -25 to 70°C Ambient working temperature range
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Contact Configuration
SPST-NC
Approvals / Standards
CSA, UL
Switch Case
Thermoplastic
SVHC
No SVHC (10-Jun-2022)
No. of Positions
-
IP Rating
IP65
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.234507