Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoR13-23B-05-BG
Order Code1634636
Product RangeR13-23x
Technical Datasheet
505 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | kr 12.940 |
12+ | kr 11.290 |
100+ | kr 10.320 |
500+ | kr 8.750 |
1000+ | kr 8.300 |
Price for:Each
Minimum: 1
Multiple: 1
kr 12.94 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoR13-23B-05-BG
Order Code1634636
Product RangeR13-23x
Technical Datasheet
Product RangeR13-23x
Pushbutton Switch TypeStandard
Panel Cutout Diameter12.2mm
Contact Voltage AC Nom250V
Contact ConfigurationSPST
Switch OperationOff-On
Pushbutton Actuator StyleSquare
Contact Current Max3A
Actuator / Cap ColourGreen
Contact Current AC Max3A
Contact Voltage VAC125V
Contact Current DC Max-
Contact Voltage VDC-
IP Rating-
Switch MountingPanel Mount
Switch TerminalsSolder Lug
Illumination ColourNon Illuminated
Panel Cutout (H x W)-
SVHCNo SVHC (14-Jun-2023)
Product Overview
The R13-23B-05-BG is a single-pole single-throw (SPST) green latching Pushbutton Switch with solder terminals and OFF-ON function. The R13 series has black nylon 66 base/frame and ABS actuator.
- Two pin latching
- Current rating of 3A at 125V and 1.5A at 250VAC
- Insulation resistance of 100Mohm min at DC 500V
- Dielectric strength of 1000VAC
- Green ABS actuator and black ABS frame
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial, Power Management, Automation & Process Control
Technical Specifications
Product Range
R13-23x
Panel Cutout Diameter
12.2mm
Contact Configuration
SPST
Pushbutton Actuator Style
Square
Actuator / Cap Colour
Green
Contact Voltage VAC
125V
Contact Voltage VDC
-
Switch Mounting
Panel Mount
Illumination Colour
Non Illuminated
SVHC
No SVHC (14-Jun-2023)
Pushbutton Switch Type
Standard
Contact Voltage AC Nom
250V
Switch Operation
Off-On
Contact Current Max
3A
Contact Current AC Max
3A
Contact Current DC Max
-
IP Rating
-
Switch Terminals
Solder Lug
Panel Cutout (H x W)
-
Technical Docs (1)
Alternatives for R13-23B-05-BG
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00542