Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoPSG03482
Order Code2802127
Your Part Number
Technical Datasheet
1 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18.00 standard delivery
Delivery Charge: kr 200.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 100+ | kr 12.240 |
Price for:Each
Minimum: 100
Multiple: 100
kr 1,224.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPSG03482
Order Code2802127
Technical Datasheet
Connector Type A3.5mm Stereo Jack Socket
Connector Type BRCA/Phono Plugs (2)
Cable Length - Imperial6"
Cable Length - Metric152mm
Jacket ColourBlack
Product Range-
Technical Specifications
Connector Type A
3.5mm Stereo Jack Socket
Cable Length - Imperial
6"
Jacket Colour
Black
Connector Type B
RCA/Phono Plugs (2)
Cable Length - Metric
152mm
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.020866