Print Page
Image is for illustrative purposes only. Please refer to product description.
5 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | kr 115.430 |
3+ | kr 107.890 |
10+ | kr 101.480 |
Price for:Each
Minimum: 1
Multiple: 1
kr 115.43 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPS5WMEP
Order Code531935
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialABS
External Height - Metric79mm
External Width - Metric53mm
External Depth - Metric50mm
IP Rating-
Body ColourWhite
NEMA Rating-
External Height - Imperial3.11"
External Width - Imperial2.09"
External Depth - Imperial1.97"
Product Range-
Product Overview
The PS5WMEP is a non-metallic multi-purpose Enclosure moulded in white ABS with brass earth pins. The battery eliminator style case features knockout for multi-position switch, provision made for cable outlet. The two halves are held together by two self-tapping screws accessible from the 13A pin side of the case.
- Anti-tamper screws covers are provided to present easy access
- Solder spills are provided for direct connection to a transformer
- Removable internal moulding supports 6VA transformer and separates live and neutral solder spills
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial, Power Management
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
79mm
External Depth - Metric
50mm
Body Colour
White
External Height - Imperial
3.11"
External Depth - Imperial
1.97"
SVHC
No SVHC (17-Jan-2023)
Enclosure Material
ABS
External Width - Metric
53mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
2.09"
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08