Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoPP002019
Order Code2852343
Your Part Number
Technical Datasheet
22 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 93.750 |
| 3+ | kr 77.430 |
Price for:Each
Minimum: 1
Multiple: 1
kr 93.75 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPP002019
Order Code2852343
Technical Datasheet
Sleeving / Tubing TypeBraided
Sleeving MaterialPE (Polyester)
Sleeving ColourBlack
Internal Diameter19mm
Length - Metric2m
Length - Imperial6.5ft
Product Range-
SVHCTo Be Advised
Product Overview
PP002019 braided sleeving is a black, braided PE (Polyester) sleeving designed for protective insulation and cable management. With an expanded diameter of 19mm and a length of 2meters (6.5feet), it is ideal for bundling wires or cables to prevent abrasion, moisture, and other environmental factors. This sleeving is commonly used in automotive, industrial, and consumer electronics applications for a professional and durable cable organization solution.
- 10-contact, dual-row design allows efficient signal and power transfer
- 19 mm diameter fits various cable sizes for bundling
- Black colour offers a sleek look while making cables easy to organize and identify
- 2m (6.5ft) length suits medium-to-large installations effortlessly
- Protective and flexible: resists cuts, abrasions, and chemicals, maintaining easy routing
Technical Specifications
Sleeving / Tubing Type
Braided
Sleeving Colour
Black
Length - Metric
2m
Product Range
-
Sleeving Material
PE (Polyester)
Internal Diameter
19mm
Length - Imperial
6.5ft
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85469010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4