Print Page
Image is for illustrative purposes only. Please refer to product description.
93 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 580.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | kr 34.830 |
10+ | kr 31.770 |
25+ | kr 27.820 |
50+ | kr 25.960 |
Price for:1 Metre
Minimum: 1
Multiple: 1
kr 34.83 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPP000887
Order Code4679510
Technical Datasheet
Cable ShieldingScreened
No. of Cores6Core
Wire Gauge24AWG
Conductor Area CSA0.2mm²
Reel Length (Imperial)328ft
Reel Length (Metric)100m
Jacket ColourGrey
No. of Max Strands x Strand Size7 x 0.2mm
Conductor MaterialTinned Copper
Jacket MaterialLSF
External Diameter4.7mm
Voltage Rating300V
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Cable Shielding
Screened
Wire Gauge
24AWG
Reel Length (Imperial)
328ft
Jacket Colour
Grey
Conductor Material
Tinned Copper
External Diameter
4.7mm
Product Range
-
No. of Cores
6Core
Conductor Area CSA
0.2mm²
Reel Length (Metric)
100m
No. of Max Strands x Strand Size
7 x 0.2mm
Jacket Material
LSF
Voltage Rating
300V
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.037