Print Page
Image is for illustrative purposes only. Please refer to product description.
8,836 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | kr 1.110 |
50+ | kr 0.626 |
100+ | kr 0.555 |
250+ | kr 0.408 |
500+ | kr 0.363 |
1000+ | kr 0.321 |
5000+ | kr 0.232 |
Price for:Each
Minimum: 1
Multiple: 1
kr 1.11 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPMPP250D68J0F200
Order Code3106447
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageRadial
Capacitance6800pF
Capacitance Tolerance± 5%
Typical ApplicationsHigh Frequency
Capacitor MountingThrough Hole
Voltage(AC)-
Voltage(DC)250V
Humidity Rating-
Capacitor TerminalsPC Pin
Lead Spacing10mm
dv/dt Rating560V/µs
Peak Current-
RMS Current (Irms)-
ESR-
Product Diameter-
Product Length12mm
Product Width4mm
Product Height7.5mm
Ripple Current-
Output (kvar)-
Product Range-
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
Product Overview
Notes
MSL level: Level 1 based on JEDEC J-STD 020
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
6800pF
Typical Applications
High Frequency
Voltage(AC)
-
Humidity Rating
-
Lead Spacing
10mm
Peak Current
-
ESR
-
Product Length
12mm
Product Height
7.5mm
Output (kvar)
-
Operating Temperature Min
-40°C
Qualification
-
Capacitor Case / Package
Radial
Capacitance Tolerance
± 5%
Capacitor Mounting
Through Hole
Voltage(DC)
250V
Capacitor Terminals
PC Pin
dv/dt Rating
560V/µs
RMS Current (Irms)
-
Product Diameter
-
Product Width
4mm
Ripple Current
-
Product Range
-
Operating Temperature Max
105°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000665