Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPCMA252-S-DC12V-C
Order Code4323448
Product RangeMP Automotive Relays
Technical Datasheet
497 In Stock
Need more?
.
.
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 19.050 |
| 15+ | kr 14.580 |
| 50+ | kr 12.050 |
| 150+ | kr 11.460 |
| 500+ | kr 11.310 |
Price for:Each
Minimum: 1
Multiple: 1
kr 19.05 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPCMA252-S-DC12V-C
Order Code4323448
Product RangeMP Automotive Relays
Technical Datasheet
Coil Voltage12VDC
Contact Current20A
Contact ConfigurationSPDT
Relay MountingThrough Hole
Relay TerminalsPC Pin
Product RangeMP Automotive Relays
Contact Voltage DC Nom14V
Coil Resistance160ohm
Contact MaterialSilver Alloy
SVHCNo SVHC (25-Jun-2025)
Product Overview
MPCMA252-S-DC12V-C is a PCB type miniature automotive relay. Typical applications include automatic doors and windows, central door lock, sunroof control, seat adjustment, mirror adjustment.
- SPDT contact form, Ag alloy contact material
- 100mohm (6VDC 1A) maximum contact resistance, 25A motor load
- 100Mohm, 500VDC minimum insulation resistance
- 10ms maximum operate time and release time
- 1×10^5 ops ((resistance, 1s on/9s off), 1×10^5 (motor locked, 0.5s on/9.5s off) electrical life
- 12VDC nominal voltage (23°C), 220 ohm ±10% coil resistance (23°C)
- 7.7VDC operate voltage (23°C), 0.8VDC release voltage (23°C)
- 0.655W coil power (23°C)
- Dimension is 12mm ×14.5mm × 14mm
- Operating temperature range from -40°C to +85°C (standard)
Technical Specifications
Coil Voltage
12VDC
Contact Configuration
SPDT
Relay Terminals
PC Pin
Contact Voltage DC Nom
14V
Contact Material
Silver Alloy
Contact Current
20A
Relay Mounting
Through Hole
Product Range
MP Automotive Relays
Coil Resistance
160ohm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0065