
Product Information
Product Overview
The Multicomp Pro MP780616 is a USB temperature datalogger. This device has a measurement range from -35°C to 80°C, LCD display and an IP54 protection class. The device can be used with Windows XP, Vista, 7, 8 and 10 (32bit or 64bit), and the software can be used to set up sample rates, high/low alarm limits, start/stop methods and the data can be downloaded to a PC. The data can be viewed, analysed and printed, or exported to other file formats including .txt, .xls, .csv, .bmp and .jpg. Users can also set access passwords, channel names, enable/disable specific channels, input calibration data for each channel, disable the LED for power saving, and select sample modes such as instant, average, maximum and minimum. Typical applications include monitoring and verifying temperature of sensitive goods, equipment or areas, for example cold chain, refrigeration, transportations, warehouses, HVAC, food and pharmaceutical.
- USB interface directly with a PC
- Free software to set up, download and analyse data
- LCD indicates readings, status and alarm
- Supports FIFO cycle recording mode
- Two points calibration with each channel
- User configurable graph settings
- ±0.5°C accuracy
- 0.1°C resolution
- 32000 readings memory (for all channels)
- DGraph software and USB driver required (included)
- Device dimension is 120mm x 37mm x 23mm
- Device weight is 67g
Notes
Standard certified calibration service available for this product. Visit our calibration page for more details.
Technical Specifications
USB Temperature
Temperature
USB
Multicomp Pro Dataloggers
1 Channel
-
LCD
To Be Advised
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate