Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr 332.880 |
3+ | kr 288.030 |
Product Information
Product Overview
MP730989 is a 9999-count true RMS digital multimeter, with full push-button design and laser-engraving light indication, ii is clearly visible and easy to be operated in dark environments. Smart Digital Multimeter can be used to measure large capacitance up to 99.99mF and automatically identify current input terminal. The meter has multiple features such as overvoltage alarm indication, overcurrent alarm indication, false detection protection for high voltages, etc.
- Full push-button design and laser-engraving light indication
- Automatically identify current input terminal
- Power frequency value shows on the slave display when measuring AC voltage
- 9999-count display, true RMS measurement, and fast ADC (3 times/s)
- Full-featured false detection protection for up to 1kV surge, and over-voltage/over-current alarm
- Extended measuring range, the ≤100mF response time for stabilising reading is within 10 seconds compared with similar products
- NCV function, audible and visual alarm
- Measurement of flame sensor of heating device can be performed at uA position
- Low power consumption (general: 7mA; sleep state: 10µA) to effectively extend the battery life to 300 hours
Applications
Test & Measurement, Electronics Service, Industrial & Manufacturing, Automotive, Electrical
Contents
x1 MP730989 Smart Digital Multimeter; x1 User Manual; x 1 Pair Test Leads; x1 Temperature Probe
Technical Specifications
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature
True RMS
Auto, Manual
1kV
10A
-
No SVHC (25-Jun-2025)
4
9999
1kV
10A
100Mohm
Multicomp Pro Digital Meter
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate