Print Page
Image is for illustrative purposes only. Please refer to product description.
30 In Stock
80 more incoming. You can reserve stock now
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 1,853.000 |
| 3+ | kr 1,816.000 |
Price for:Each
Minimum: 1
Multiple: 1
kr 1,853.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP720857
Order Code3928487
Technical Datasheet
Product Range-
Scope Channels2+1 Channel
Bandwidth100MHz
Sampling Rate250MSPS
Display Memory Depth6 kpts
Calculated Rise Time5ns
Scope Display TypeLCD
Kit ContentsOscilloscope, USB Cable, Probe Tool, Multimeter Lead, Driver, Probe, BNC to Crocodile Clip & Bag
Manufacturer Warranty3 Years
Plug TypeUK Type G
SVHCLead (23-Jan-2024)
Product Overview
Handheld digital oscilloscope suitable for outdoor maintenance, rapid on-site measurement, vehicle maintenance, and power detection.
- 100MHz oscilloscope, multimeter waveform generator, and multifunction in one
- 3.5" high resolution, high-contrast, colour LCD display, suitable for outdoor use
- Built-in lithium battery works continuously for 3-6 hours
- USB Type-C interface, supports power bank, and PC software connection
- Self-calibration function
- SCPI supported, facilitate secondary development
- 10,000wfms/s waveform refresh rate
- Max. 8K record length
- Multiple auto measurement functions
- One-key auto set function, easy to detect and debug
- Voltage, current, resistance, diode, capacitance, and continuity test
- Max. 750V AC, 1kV DC input voltage
- Independant input of multimeter and oscilloscope
- Reading hold function
- Relative measurement
- Output sine, square, ramp, pulse, and built-in special waveforms
- 0.1Hz frequency resolution
- 14-bit resolution, 12MSa/s high sampling rate
- 8K waveform length
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Technical Specifications
Product Range
-
Bandwidth
100MHz
Display Memory Depth
6 kpts
Scope Display Type
LCD
Manufacturer Warranty
3 Years
SVHC
Lead (23-Jan-2024)
Scope Channels
2+1 Channel
Sampling Rate
250MSPS
Calculated Rise Time
5ns
Kit Contents
Oscilloscope, USB Cable, Probe Tool, Multimeter Lead, Driver, Probe, BNC to Crocodile Clip & Bag
Plug Type
UK Type G
Alternatives for MP720857
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90302000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.1