Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP5FS1S102M6QES
Order Code4305439
Product RangeMP Slide Switches
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 19.080 |
| 10+ | kr 15.720 |
| 50+ | kr 14.530 |
| 150+ | kr 13.560 |
Price for:Each
Minimum: 1
Multiple: 1
kr 19.08 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP5FS1S102M6QES
Order Code4305439
Product RangeMP Slide Switches
Technical Datasheet
Contact ConfigurationSPDT
Switch OperationOn-None-On
Switch MountingThrough Hole, Right Angle
Product RangeMP Slide Switches
Contact Current Max3A
Contact Voltage AC Max120V
Contact Voltage DC Max28V
OrientationRight Angle
SVHCNo SVHC (25-Jun-2025)
Product Overview
MP5FS1S102M6QES is a right angle slide switch.
- 30,000 make-and-break cycles mechanical life
- Contact resistance is 20mohm max initial at 2-4VDC
- 1,000Mohm minimum insulation resistance
- 1,000Vrms min at sea level dielectric strength
- Diallyl phthalate (DAP) (UL94V-0) case, nylon black standard actuator
- Phosphor bronze, tin plated housing, copper alloy contact/terminals
- Operating temperature range from -40°C to 85°C
Technical Specifications
Contact Configuration
SPDT
Switch Mounting
Through Hole, Right Angle
Contact Current Max
3A
Contact Voltage DC Max
28V
SVHC
No SVHC (25-Jun-2025)
Switch Operation
On-None-On
Product Range
MP Slide Switches
Contact Voltage AC Max
120V
Orientation
Right Angle
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00106