Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP015801
Order Code4712466
Product RangePT Series
Technical Datasheet
Available to Order
register your interest here
Quantity | Price (ex VAT) |
---|---|
1+ | kr 109.790 |
10+ | kr 99.760 |
25+ | kr 91.460 |
50+ | kr 84.430 |
100+ | kr 78.450 |
500+ | kr 73.140 |
Price for:Each
Minimum: 1
Multiple: 1
kr 109.79 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP015801
Order Code4712466
Product RangePT Series
Technical Datasheet
RTD TypeProbe with Leads
RTD Accuracy-
Measured Temperature Min-40°C
Measured Temperature Max175°C
Resistance @ 0°C1kohm
RTD Element MaterialPlatinum
Probe MaterialPolyphenylene Sulfide
Probe Diameter-
Probe Length14mm
Cable Length - Metric500mm
Cable Length - Imperial1.64ft
Cable TerminationWire Leaded
Wire Configuration-
Product RangePT Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
RTD Type
Probe with Leads
Measured Temperature Min
-40°C
Resistance @ 0°C
1kohm
Probe Material
Polyphenylene Sulfide
Probe Length
14mm
Cable Length - Imperial
1.64ft
Wire Configuration
-
SVHC
No SVHC (21-Jan-2025)
RTD Accuracy
-
Measured Temperature Max
175°C
RTD Element Material
Platinum
Probe Diameter
-
Cable Length - Metric
500mm
Cable Termination
Wire Leaded
Product Range
PT Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003