Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP015230
Order Code4572368
Product RangeMCP Smart Cable Assemblies
Your Part Number
Technical Datasheet
375 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 39.500 |
Price for:Each
Minimum: 1
Multiple: 1
kr 39.50 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP015230
Order Code4572368
Product RangeMCP Smart Cable Assemblies
Technical Datasheet
Conversion TypeUSB to RS232 Converter
Baud Rate-
Converter Connector TypeUSB Type A, 2.54mm Terminal
Chip TypeFT232RL
Cable Length - Metric1m
Cable Length - Imperial3.3ft
Product RangeMCP Smart Cable Assemblies
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Conversion Type
USB to RS232 Converter
Converter Connector Type
USB Type A, 2.54mm Terminal
Cable Length - Metric
1m
Product Range
MCP Smart Cable Assemblies
Baud Rate
-
Chip Type
FT232RL
Cable Length - Imperial
3.3ft
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.047