Print Page
Image is for illustrative purposes only. Please refer to product description.
24 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | kr 206.190 |
3+ | kr 180.380 |
10+ | kr 160.340 |
25+ | kr 144.340 |
Price for:Each
Minimum: 1
Multiple: 1
kr 206.19 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP014966
Order Code4542810
Technical Datasheet
Thermal Resistance1.2°C/W
Packages Cooled-
External Width - Metric130mm
External Height - Metric32mm
External Length - Metric100mm
External Diameter - Metric-
Heat Sink MaterialAluminium Alloy
External Width - Imperial5.12"
External Height - Imperial1.26"
External Length - Imperial3.94"
External Diameter - Imperial-
Product Range-
Technical Specifications
Thermal Resistance
1.2°C/W
External Width - Metric
130mm
External Length - Metric
100mm
Heat Sink Material
Aluminium Alloy
External Height - Imperial
1.26"
External Diameter - Imperial
-
SVHC
No SVHC (27-Jun-2024)
Packages Cooled
-
External Height - Metric
32mm
External Diameter - Metric
-
External Width - Imperial
5.12"
External Length - Imperial
3.94"
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:76169990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001