Print Page
Image is for illustrative purposes only. Please refer to product description.
3,336 In Stock
Need more?
.
.
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 4.800 |
| 10+ | kr 4.230 |
| 20+ | kr 3.780 |
| 50+ | kr 3.640 |
Price for:Each
Minimum: 1
Multiple: 1
kr 4.80 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP014694.
Order Code4566044
Technical Datasheet
Bag TypeAntistatic
Width - Imperial9.06"
Length - Imperial11.22"
Width - Metric230mm
Length - Metric285mm
Film Thickness-
Bag ColourPink
Seal TypeSelf Seal
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
A pink, single-use self adhesive antistatic bubble bag. Manufactured from low-density polyethylene film and modified to be antistatic. The air bubbles in the material cushion shock and vibration.
- Ideal for containing ESD sensitive items
- Separate ESD sensitive and non-sensitive items
- Provides physical protection for finished items
- Bag is supplied individually and unprinted
Technical Specifications
Bag Type
Antistatic
Length - Imperial
11.22"
Length - Metric
285mm
Bag Colour
Pink
Product Range
-
Width - Imperial
9.06"
Width - Metric
230mm
Film Thickness
-
Seal Type
Self Seal
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39232990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0008