Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr 196.180 |
5+ | kr 179.090 |
10+ | kr 168.120 |
Product Information
Product Overview
Ensure effective energy isolation and enhanced safety during maintenance procedures with the Standard Gate Valve Lockout, designed to fit a range of valve sizes for comprehensive protection. With adjustable options for 25mm to 330mm valves, this lockout device prevents unauthorized operation and ensures compliance with lockout/tagout (LOTO) regulations across industrial, chemical, and commercial environments. Ideal for industrial facilities, chemical plants, and energy plants, the Standard Gate Valve Lockout is a reliable and versatile solution to maintain safety and compliance while performing critical maintenance tasks.
- Multiple Size Options – Available in sizes to fit gate valves ranging from 25mm to 330mm:
- Durable Construction – Made from high-strength, corrosion-resistant materials, ideal for long-term use in harsh environments.
- Prevents Unauthorized Operation – Locks the valve handle in the OFF position to eliminate the risk of accidental activation during maintenance.
- Easy Installation – Simple, tool-free clamp-on mechanism ensures quick and secure application.
- Compatible with Standard Lockout Systems – Works seamlessly with padlocks and hasps for added security.
Applications
Safety, Industrial
Technical Specifications
Gate Valve
Red
No SVHC (23-Jan-2024)
ABS (Acrylonitrile Butadiene Styrene)
Multicomp Pro Safety Lockout Series
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate