Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP013766
Order Code4386603
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Delivery Charge: kr 200.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 108.560 |
| 100+ | kr 91.690 |
| 250+ | kr 85.280 |
| 500+ | kr 80.350 |
| 1000+ | kr 76.470 |
Price for:Each
Minimum: 1
Multiple: 1
kr 108.56 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP013766
Order Code4386603
Technical Datasheet
Connector Type ABNC Plug + 2.1mm DC Power Plug
Connector Type BBNC Plug + 2.1mm DC Power Jack
Cable Length - Imperial50ft
Cable Length - Metric15.24m
Jacket ColourWhite
Product Range-
SVHCTo Be Advised
Technical Specifications
Connector Type A
BNC Plug + 2.1mm DC Power Plug
Cable Length - Imperial
50ft
Jacket Colour
White
SVHC
To Be Advised
Connector Type B
BNC Plug + 2.1mm DC Power Jack
Cable Length - Metric
15.24m
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.150142