Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr 766.040 |
5+ | kr 702.240 |
Product Information
Product Overview
MP011875 LED driver has built-in over-current, over-heating and short-circuit functions to protect your electrical lighting circuit. It operates on input supply voltage of 100V to 277V AC and offers rated power output of 200W. These LED drivers provide a bridge between mains power supply and LED lights, converting medium and high voltage alternating current to lower voltage direct current. With hassle-free installation and long electrical life, our product is versatile and one you can rely on.
- Input supply voltage of 100V to 277V AC
- Rated output voltage of 12V
- Rated output current of 16.67A
- Rated power output of 200W
- working temperature range from 20°C to +70°C
- High electrical lifetime
Applications
Lighting, Energy, Power Management, Commercial
Contents
x1 LED driver, 278 x 78 x 25.1mm.
Notes
EN61347-1 and EN61347-2-13 certified as per LED modules specifications.
Technical Specifications
LED Lighting
12V
Constant Voltage
277VAC
To Be Advised
200W
16.67A
100VAC
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate