Print Page
Image is for illustrative purposes only. Please refer to product description.
19 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | kr 435.110 |
5+ | kr 395.540 |
10+ | kr 362.560 |
Price for:Each
Minimum: 1
Multiple: 1
kr 435.11 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP011871
Order Code4208141
Technical Datasheet
Power Supply ApplicationsLED Lighting
Output Power Max60W
Output Voltage Max12V
Output Current5A
LED Driver ModeConstant Voltage
Input Voltage Min100VAC
Input Voltage Max277VAC
Product Range-
SVHCTo Be Advised
Product Overview
MP011871 LED driver is operated on input supply voltage of 100V to 277V AC and provides rated power output of 60W. With wide working temperature range from 20°C to +70°C and it's IP20 protected durable plastic material makes it robust and versatile in wide areas of applications. With 12V and 5A rated output, our product is reliable to maintain your lighting safety needs.
- Input supply voltage of 100V to 277V AC
- Rated output voltage of 12V
- Rated output current of 5A
- Rated power output of 60W
- working temperature range from 20°C to +70°C
- High electrical lifetime
Applications
Lighting, Energy, Power Management, Commercial
Contents
x1 LED driver, 192.5 x 62 x 24mm.
Notes
EN61347-1 and EN61347-2-13 certified as per LED modules specifications.
Technical Specifications
Power Supply Applications
LED Lighting
Output Voltage Max
12V
LED Driver Mode
Constant Voltage
Input Voltage Max
277VAC
SVHC
To Be Advised
Output Power Max
60W
Output Current
5A
Input Voltage Min
100VAC
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85049090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.35