Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP011821
Order Code4165358
Product RangeMP Sealed RJ45 Connectors
Technical Datasheet
44 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | kr 381.390 |
5+ | kr 309.310 |
Price for:Each
Minimum: 1
Multiple: 1
kr 381.39 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP011821
Order Code4165358
Product RangeMP Sealed RJ45 Connectors
Technical Datasheet
LAN CategoryCat5e
Connector to ConnectorC3 Panel RJ45 Jack to Free End
Cable Construction-
Jacket ColourBlack
Cable Length - Metric5m
Cable Length - Imperial16.4ft
Product RangeMP Sealed RJ45 Connectors
SVHCTo Be Advised
Technical Specifications
LAN Category
Cat5e
Cable Construction
-
Cable Length - Metric
5m
Product Range
MP Sealed RJ45 Connectors
Connector to Connector
C3 Panel RJ45 Jack to Free End
Jacket Colour
Black
Cable Length - Imperial
16.4ft
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04