Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP011615
Order Code4170111
Product RangeMP ABS Enclosures
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 143 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr 100.360 |
3+ | kr 93.860 |
10+ | kr 88.170 |
Price for:Each
Minimum: 1
Multiple: 1
kr 100.36 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP011615
Order Code4170111
Product RangeMP ABS Enclosures
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialABS
External Height - Metric39.9mm
External Width - Metric61.28mm
External Depth - Metric91.12mm
IP RatingIP40, IP65
Body ColourGrey
NEMA Rating-
External Height - Imperial1.57"
External Width - Imperial2.41"
External Depth - Imperial3.59"
Product RangeMP ABS Enclosures
SVHCTo Be Advised
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
39.9mm
External Depth - Metric
91.12mm
Body Colour
Grey
External Height - Imperial
1.57"
External Depth - Imperial
3.59"
SVHC
To Be Advised
Enclosure Material
ABS
External Width - Metric
61.28mm
IP Rating
IP40, IP65
NEMA Rating
-
External Width - Imperial
2.41"
Product Range
MP ABS Enclosures
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.098