Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 945.680 |
Product Information
Product Overview
MP011440 industrial Ethernet switch is a versatile networking device that boasts a compact and rugged design, making it ideal for deployment in industrial environments. With a total of 5 ports, it provides seamless connectivity for your critical applications. This switch is engineered for easy installation and reliable performance, thanks to its DIN rail mounting option. Its 10/100M electrical ports are equipped with adaptive capabilities, allowing for dynamic adjustments between full and half duplex modes while supporting auto-negotiation. This feature ensures optimal data transmission efficiency and network stability. In addition to its electrical ports, the switch also supports 100M SC/FC/ST/LC interface fibre ports, providing flexibility in your network infrastructure. This makes it suitable for various fibre optic connections, enhancing the switch's versatility.
- Supports 10/100M electrical port adaptive, full/half duplex auto-negotiation mode
- Supports 100M SC/FC/ST/LC interface fibre port, support single/dual fibre transmission - Optional
- Support IEEE802.3az energy saving technology
- Support IPv6 protocol
- Power input polarity protection design, no need to worry about wrong operation
- Metal shell, fan-less design
- DIN rail installation/wall mounting installation method
- 8KV surge protection, safer outdoor use
Applications
Communications & Networking, Computer Peripherals, Datacom, High Speed Digital
Contents
x1 Ethernet switch, 5 ports.
Notes
Warranty: 5-year warranty and lifetime maintenance.
Technical Specifications
5Ports
Unmanaged Fast Ethernet
RJ45 x 5
VAC / VDC
No SVHC (19-Jan-2021)
Industrial
DIN Rail / Wall
10Mbps, 100Mbps
MP Ethernet Switches
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate