Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP008572
Order Code3833961
Product RangeMP Indicator Lights
Technical Datasheet
36 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | kr 19.870 |
15+ | kr 9.260 |
75+ | kr 7.410 |
125+ | kr 6.620 |
250+ | kr 5.910 |
Price for:Each
Minimum: 1
Multiple: 1
kr 19.87 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP008572
Order Code3833961
Product RangeMP Indicator Lights
Technical Datasheet
Supply Voltage250VAC
Lamp Base Type-
Illumination ColourOrange
Mounting Hole Dia10mm
Lens ShapeDome
Current Rating-
Product RangeMP Indicator Lights
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Supply Voltage
250VAC
Illumination Colour
Orange
Lens Shape
Dome
Product Range
MP Indicator Lights
Lamp Base Type
-
Mounting Hole Dia
10mm
Current Rating
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Tariff No:85392290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003