Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr 509.310 |
5+ | kr 440.060 |
10+ | kr 431.400 |
20+ | kr 423.110 |
Product Information
Product Overview
MP008414 is a fully automatic liquid level controller enabling both draining and filling simultaneously with a single device. With 400v ac, ±20% supply voltage, adjustable sensitivity level from 1k to 200k ohm and a provision for manual start, this product is a benchmark in its segment. It also protects submersible pumps against dry running and prevents overfilling enabling maximum utilization of incoming liquid (e.g. water) supply. Its specially designed corrosion and shock-resistant sensors ensure trouble-free operation for the user.
- Simultaneous filling and draining
- Manual start provision
- Dry run and overfill prevention
- Corrosion and shock resistant sensors
Applications
Industrial, Automation & Process Control, Precision Control Sensors, Agriculture
Contents
x1 Liquid level controller, 36 × 90 × 65mm.
Notes
Long electrical life and easy DIN mount.
Technical Specifications
400VAC
3VA
No SVHC (07-Nov-2024)
-
MP Liquid Level Controllers
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate