Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP008329
Order Code3862029
Product RangeMulticomp Pro Ethernet Cables
Technical Datasheet
1,632 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | kr 21.580 |
5+ | kr 19.640 |
25+ | kr 17.480 |
50+ | kr 15.770 |
Price for:Each
Minimum: 1
Multiple: 1
kr 21.58 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP008329
Order Code3862029
Product RangeMulticomp Pro Ethernet Cables
Technical Datasheet
LAN CategoryCat6
Connector to ConnectorRJ45 Plug to RJ45 Plug
Cable ConstructionFUTP (Foiled Unshielded Twisted Pair)
Jacket ColourBeige
Cable Length - Metric300mm
Cable Length - Imperial11.8"
Product RangeMulticomp Pro Ethernet Cables
SVHCNo SVHC (21-Jan-2025)
Product Overview
These Multicomp Pro Ethernet Cat6 cables support Gigabit Ethernet segments up to 100 m, but they also allow for use in 10-Gigabit networks over a limited distance.
- Connector to Connector: RJ45 Plug to RJ45 Plug
- LAN Category: Cat6
- Jacket Colour: Beige
- Cable Type: UTP Flat Cable
- Insulation Resistance: DC 300V/10ms, 10MΩ (Min.)
Applications
Communications & Networking, IIoT (Industrial Internet of Things), Hobby & Education, Industrial & Manufacturing, Office, High Speed Digital
Contents
300 mm UTP CAT6 32AWG×4P cable
Technical Specifications
LAN Category
Cat6
Cable Construction
FUTP (Foiled Unshielded Twisted Pair)
Cable Length - Metric
300mm
Product Range
Multicomp Pro Ethernet Cables
Connector to Connector
RJ45 Plug to RJ45 Plug
Jacket Colour
Beige
Cable Length - Imperial
11.8"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444210
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.11