Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP008276
Order Code3796305
Product RangeMulticomp Pro SMD LED
Technical Datasheet
7,575 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
5+ | kr 0.779 |
10+ | kr 0.666 |
100+ | kr 0.518 |
500+ | kr 0.424 |
1000+ | kr 0.389 |
Price for:Each
Minimum: 5
Multiple: 5
kr 3.90 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP008276
Order Code3796305
Product RangeMulticomp Pro SMD LED
Technical Datasheet
LED ColourBlue
LED MountingSMD
LED Case Size0603 [1608 Metric]
Forward Current If20mA
Forward Voltage3.4V
Wavelength Typ470nm
Luminous Intensity350mcd
Viewing Angle120°
Lens ShapeRectangular
Product RangeMulticomp Pro SMD LED
Automotive Qualification Standard-
MSL-
Product Overview
These 0603 LED series have been designed in the smallest SMD package. This innovative 0603 LED technology opens the way to smaller products of higher performance with more design in flexibility. The 0603 LEDs is an obvious solution for small-scale, high power products that are expected to work reliability in an arduous environment.
- Reflow Solderable
- High Luminous Intensity and Low Power Dissipation
- Good Reliability and Long Life
- Lead Free
- Dice material: AIGaInP
- Emmiting Colour: Blue
- Lens colour: Water Clear
Applications
LED Lighting, Control Panels, Electronics, Hobby & Education, Portable Devices
Technical Specifications
LED Colour
Blue
LED Case Size
0603 [1608 Metric]
Forward Voltage
3.4V
Luminous Intensity
350mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
LED Mounting
SMD
Forward Current If
20mA
Wavelength Typ
470nm
Viewing Angle
120°
Product Range
Multicomp Pro SMD LED
MSL
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00002
Product traceability