Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP008262
Order Code3796290
Product RangeMulticomp Pro Multicolour LED
Technical Datasheet
15,126 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
5+ | kr 3.620 |
10+ | kr 3.100 |
100+ | kr 2.410 |
500+ | kr 1.970 |
1000+ | kr 1.810 |
Price for:Each
Minimum: 5
Multiple: 5
kr 18.10 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP008262
Order Code3796290
Product RangeMulticomp Pro Multicolour LED
Technical Datasheet
LED ColourHyper Red, Green
LED MountingThrough Hole
Bulb SizeT-1 (3mm)
Viewing Angle70°
Lens ShapeRound
Forward Current / ColourHR 20mA, G 20mA
Luminous Intensity / ColourHR 70mcd, G 50mcd
Forward Voltage / ColourHR 1.9V, G 2.1V
Wavelength / ColourHR 625nm, G 572nm
Product RangeMulticomp Pro Multicolour LED
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (21-Jan-2025)
Product Overview
This Multicomp Pro Bi-Colour LED combines two chips in a single package. The third colour can be created by powering up both chips together. Low power consumption and excellent long life reliability are ideal for battery powered equipment.
- Dice material: AlGaInP/GaAs / GaAs
- Emmiting Colour: Hyper red / Green
- Lens colour: White Diffused
- Peak wavelength: 632nm / 570nm
- Viewing angle: 70°
- Luminous intensity (IV): 70mcd / 50mcd
Applications
LED Lighting, Control Panels, Electronics, Hobby & Education, Displays
Technical Specifications
LED Colour
Hyper Red, Green
Bulb Size
T-1 (3mm)
Lens Shape
Round
Luminous Intensity / Colour
HR 70mcd, G 50mcd
Wavelength / Colour
HR 625nm, G 572nm
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
LED Mounting
Through Hole
Viewing Angle
70°
Forward Current / Colour
HR 20mA, G 20mA
Forward Voltage / Colour
HR 1.9V, G 2.1V
Product Range
Multicomp Pro Multicolour LED
MSL
-
Technical Docs (1)
Alternatives for MP008262
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00002