Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP006551
Order Code3666746
Product RangeMulticomp Pro Pozi Pan Head Machine Screws
Technical Datasheet
20 In Stock
500 more incoming. You can reserve stock now
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | kr 20.030 |
10+ | kr 18.690 |
25+ | kr 16.890 |
50+ | kr 15.400 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
kr 20.03 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP006551
Order Code3666746
Product RangeMulticomp Pro Pozi Pan Head Machine Screws
Technical Datasheet
Thread Size - MetricM2
Thread Size - Imperial-
Screw Length6mm
Fastener MaterialStainless Steel
Fastener Plating-
Screw Head StylePan Head Pozidriv
Product RangeMulticomp Pro Pozi Pan Head Machine Screws
SVHCTo Be Advised
Product Overview
For applications requiring enhanced durability without the need for additional coatings, the Multicomp Pro Stainless Steel Machine Screws provide long-lasting performance. Made from high-grade stainless steel, these screws offer natural corrosion resistance, making them ideal for environments where moisture or exposure to chemicals is a concern.
- Stainless Steel Construction: Natural corrosion resistance without the need for coatings
- Long-Lasting Performance: Offers a reliable fastening solution that doesn’t compromise strength over time
- Versatile Application: Ideal for environments where corrosion resistance is essential, such as outdoor or marine projects
Technical Specifications
Thread Size - Metric
M2
Screw Length
6mm
Fastener Plating
-
Product Range
Multicomp Pro Pozi Pan Head Machine Screws
Thread Size - Imperial
-
Fastener Material
Stainless Steel
Screw Head Style
Pan Head Pozidriv
SVHC
To Be Advised
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:73181558
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.23