Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP005841
Order Code3920880
Product RangeMP Equipment Labels
Also Known AsP/TAG/1709LW
Technical Datasheet
44 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | kr 764.790 |
5+ | kr 640.260 |
10+ | kr 585.800 |
Price for:Pack of 3080
Minimum: 1
Multiple: 1
kr 764.79 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP005841
Order Code3920880
Product RangeMP Equipment Labels
Also Known AsP/TAG/1709LW
Technical Datasheet
Label TypeTag
Label Height9mm
Label Width17mm
Label Diameter-
Label MaterialPolyester
Label ColourWhite
Pack Quantity3080
Product RangeMP Equipment Labels
SVHCTo Be Advised
Technical Specifications
Label Type
Tag
Label Width
17mm
Label Material
Polyester
Pack Quantity
3080
SVHC
To Be Advised
Label Height
9mm
Label Diameter
-
Label Colour
White
Product Range
MP Equipment Labels
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.17