Print Page
Image is for illustrative purposes only. Please refer to product description.
4,089 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 580.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
10+ | kr 2.200 |
100+ | kr 1.290 |
500+ | kr 0.814 |
1000+ | kr 0.769 |
2070+ | kr 0.724 |
Price for:Each
Minimum: 10
Multiple: 10
kr 22.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP005772
Order Code3566153
Technical Datasheet
Product Range-
Inductance1µH
Inductor ConstructionUnshielded
RMS Current (Irms)18A
Saturation Current (Isat)22A
DC Resistance Max0.0043ohm
Inductance Tolerance± 20%
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
-
Inductor Construction
Unshielded
Saturation Current (Isat)
22A
Inductance Tolerance
± 20%
Inductance
1µH
RMS Current (Irms)
18A
DC Resistance Max
0.0043ohm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0017
Product traceability