Print Page
Image is for illustrative purposes only. Please refer to product description.
1,050 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | kr 1.460 |
20+ | kr 1.350 |
75+ | kr 1.230 |
300+ | kr 1.130 |
Price for:Each
Minimum: 1
Multiple: 1
kr 1.46 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP005702
Order Code3549041
Technical Datasheet
Fuse Current1A
Voltage Rating VAC250V
Product Range-
Fuse Size Metric5mm x 20mm
Fuse Size Imperial0.2" x 0.79"
Blow CharacteristicFast Acting
Fuse Case StyleAxial Leaded
Breaking Capacity Current AC1.5kA
SVHCTo Be Advised
Technical Specifications
Fuse Current
1A
Product Range
-
Fuse Size Imperial
0.2" x 0.79"
Fuse Case Style
Axial Leaded
SVHC
To Be Advised
Voltage Rating VAC
250V
Fuse Size Metric
5mm x 20mm
Blow Characteristic
Fast Acting
Breaking Capacity Current AC
1.5kA
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00141