Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 54.380 |
| 5+ | kr 43.520 |
| 10+ | kr 36.230 |
| 25+ | kr 31.100 |
| 50+ | kr 27.150 |
| 100+ | kr 24.180 |
| 250+ | kr 23.730 |
| 500+ | kr 23.210 |
Price for:Each
Minimum: 1
Multiple: 1
kr 54.38 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP004720
Order Code3497417
Technical Datasheet
Product Range-
Heavy Duty Connector TypeInsert
No. of Contacts3+PE Contacts
Rectangular Shell Size-
Heavy Duty Contact TypeScrew Pin
Current Rating10A
SVHCTo Be Advised
Technical Specifications
Product Range
-
No. of Contacts
3+PE Contacts
Gender
Plug
Current Rating
10A
Heavy Duty Connector Type
Insert
Rectangular Shell Size
-
Heavy Duty Contact Type
Screw Pin
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01575